
MAX1254BEUE+ | |
|---|---|
DigiKey Part Number | MAX1254BEUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1254BEUE+ |
Description | IC ADC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 Pipelined 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1254BEUE+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 94k | Features Temperature Sensor |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Interface SPI | Supplier Device Package 16-TSSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.183.73000 | kr.183.73 |
| 10 | kr.148.22300 | kr.1,482.23 |
| 96 | kr.129.83854 | kr.12,464.50 |
| 192 | kr.126.17427 | kr.24,225.46 |
| 288 | kr.124.33906 | kr.35,809.65 |
| Unit Price without VAT: | kr.183.73000 |
|---|---|
| Unit Price with VAT: | kr.229.66250 |

