
MAX1247BCEE+ | |
|---|---|
DigiKey Part Number | MAX1247BCEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1247BCEE+ |
Description | IC ADC 12BIT 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1247BCEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 133k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.51000 | kr.154.51 |
| 10 | kr.123.94700 | kr.1,239.47 |
| 25 | kr.116.31880 | kr.2,907.97 |
| 100 | kr.107.93530 | kr.10,793.53 |
| 300 | kr.103.26083 | kr.30,978.25 |
| 500 | kr.101.53244 | kr.50,766.22 |
| Unit Price without VAT: | kr.154.51000 |
|---|---|
| Unit Price with VAT: | kr.193.13750 |

