
MAX1239KEEE+T | |
|---|---|
DigiKey Part Number | MAX1239KEEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1239KEEE+T |
Description | IC ADC 12BIT 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1239KEEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 94.4k | |
Number of Inputs | 6, 12 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.101.44091 | kr.253,602.27 |
| Unit Price without VAT: | kr.101.44091 |
|---|---|
| Unit Price with VAT: | kr.126.80114 |

