
MAX1229BCEP+ | |
|---|---|
DigiKey Part Number | MAX1229BCEP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1229BCEP+ |
Description | IC ADC 12BIT 20-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6, 12 Input 1 SAR 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1229BCEP+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 300k | Features Temperature Sensor |
Number of Inputs 6, 12 | Operating Temperature 0°C ~ 70°C |
Input Type Differential, Single Ended | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Data Interface SPI | Supplier Device Package 20-QSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.22000 | kr.156.22 |
| 10 | kr.125.39300 | kr.1,253.93 |
| 50 | kr.113.04600 | kr.5,652.30 |
| 100 | kr.109.22360 | kr.10,922.36 |
| 250 | kr.105.18924 | kr.26,297.31 |
| 500 | kr.102.75746 | kr.51,378.73 |
| Unit Price without VAT: | kr.156.22000 |
|---|---|
| Unit Price with VAT: | kr.195.27500 |

