12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1227BCEE+

DigiKey Part Number
MAX1227BCEE+-ND
Manufacturer
Manufacturer Product Number
MAX1227BCEE+
Description
IC ADC 12BIT 16-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1227BCEE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 3.6V
Sampling Rate (Per Second)
300k
Features
Temperature Sensor
Number of Inputs
4, 8
Operating Temperature
0°C ~ 70°C
Input Type
Differential, Single Ended
Package / Case
16-SSOP (0.154", 3.90mm Width)
Data Interface
SPI
Supplier Device Package
16-QSOP
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.306
Factory Stock: 13.000
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.165.76000kr.165.76
10kr.133.23800kr.1,332.38
25kr.125.11800kr.3,127.95
100kr.116.19410kr.11,619.41
300kr.111.21627kr.33,364.88
500kr.109.37576kr.54,687.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.165.76000
Unit Price with VAT:kr.207.20000