
| MAX1226BEEE+ | |
|---|---|
| DigiKey Part Number | MAX1226BEEE+-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAX1226BEEE+ | 
| Description | IC ADC 12BIT SAR 16QSOP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX1226BEEE+ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Number of Bits | 12 | |
| Sampling Rate (Per Second) | 300k | |
| Number of Inputs | 4, 8 | |
| Input Type | Differential, Single Ended | |
| Data Interface | SPI | |
| Configuration | MUX-S/H-ADC | |
| Ratio - S/H:ADC | 1:1 | |
| Number of A/D Converters | 1 | |
| Architecture | SAR | |
| Reference Type | External, Internal | |
| Voltage - Supply, Analog | 5V | |
| Voltage - Supply, Digital | 5V | |
| Features | Temperature Sensor | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
| Supplier Device Package | 16-QSOP | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.122.43000 | kr.122.43 | 
| 10 | kr.97.55500 | kr.975.55 | 
| 25 | kr.91.34320 | kr.2,283.58 | 
| 100 | kr.84.51780 | kr.8,451.78 | 
| 300 | kr.80.71147 | kr.24,213.44 | 
| 500 | kr.79.30420 | kr.39,652.10 | 
| Unit Price without VAT: | kr.122.43000 | 
|---|---|
| Unit Price with VAT: | kr.153.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark