


MAX1183ECM+D | |
|---|---|
DigiKey Part Number | MAX1183ECM+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX1183ECM+D |
Description | IC ADC 10BIT 48-TQFP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1183ECM+D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.192.23000 | kr.192.23 |
| 10 | kr.155.27900 | kr.1,552.79 |
| 25 | kr.146.05600 | kr.3,651.40 |
| 100 | kr.135.91760 | kr.13,591.76 |
| 250 | kr.131.08584 | kr.32,771.46 |
| Unit Price without VAT: | kr.192.23000 |
|---|---|
| Unit Price with VAT: | kr.240.28750 |

