16 Bit Analog to Digital Converter 1 Input 1 SAR 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1169BEUD+

DigiKey Part Number
MAX1169BEUD+-ND
Manufacturer
Manufacturer Product Number
MAX1169BEUD+
Description
IC ADC 16BIT 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1169BEUD+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
58.6k
Features
Selectable Address
Number of Inputs
1
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Data Interface
I2C
Supplier Device Package
14-TSSOP
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 768
Factory Stock: 4.608
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.315.86000kr.315.86
10kr.259.02700kr.2,590.27
96kr.229.63146kr.22,044.62
192kr.223.77260kr.42,964.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.315.86000
Unit Price with VAT:kr.394.82500