12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11645EUA+T

DigiKey Part Number
MAX11645EUA+TTR-ND - Tape & Reel (TR)
MAX11645EUA+TCT-ND - Cut Tape (CT)
MAX11645EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX11645EUA+T
Description
IC ADC 12BIT 8-UMAX/USOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX11645EUA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 3.6V
Sampling Rate (Per Second)
94.4k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1, 2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
8-uMAX/uSOP
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.042
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.11000kr.25.11
10kr.18.97600kr.189.76
25kr.17.43760kr.435.94
100kr.15.74540kr.1,574.54
250kr.14.93780kr.3,734.45
500kr.14.84130kr.7,420.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.13.62780kr.34,069.50
Manufacturers Standard Package
Unit Price without VAT:kr.25.11000
Unit Price with VAT:kr.31.38750