
MAX1162BCUB+ | |
|---|---|
DigiKey Part Number | MAX1162BCUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1162BCUB+ |
Description | IC ADC 16BIT 10-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1162BCUB+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 10-uMAX/uSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.326.13000 | kr.326.13 |
| 10 | kr.267.71300 | kr.2,677.13 |
| 50 | kr.244.33980 | kr.12,216.99 |
| 100 | kr.237.10330 | kr.23,710.33 |
| 250 | kr.229.46364 | kr.57,365.91 |
| Unit Price without VAT: | kr.326.13000 |
|---|---|
| Unit Price with VAT: | kr.407.66250 |

