
MAX11627EEE+T | |
|---|---|
DigiKey Part Number | MAX11627EEE+TTR-ND - Tape & Reel (TR) MAX11627EEE+TCT-ND - Cut Tape (CT) MAX11627EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11627EEE+T |
Description | IC ADC 12BIT 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11627EEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 300k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.74000 | kr.47.74 |
| 10 | kr.36.84800 | kr.368.48 |
| 25 | kr.34.12680 | kr.853.17 |
| 100 | kr.31.13700 | kr.3,113.70 |
| 250 | kr.30.26464 | kr.7,566.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.39699 | kr.68,492.47 |
| Unit Price without VAT: | kr.47.74000 |
|---|---|
| Unit Price with VAT: | kr.59.67500 |

