10 Bit Analog to Digital Converter 10 Input 1 SAR 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1154BEUE+

DigiKey Part Number
MAX1154BEUE+-ND
Manufacturer
Manufacturer Product Number
MAX1154BEUE+
Description
IC ADC 10BIT 16-TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 10 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1154BEUE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
10
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
94k
Features
Temperature Sensor
Number of Inputs
10
Operating Temperature
-40°C ~ 85°C
Input Type
Differential, Single Ended
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Data Interface
SPI
Supplier Device Package
16-TSSOP
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Factory Stock: 2.688
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.126.29000kr.126.29
10kr.100.68600kr.1,006.86
96kr.87.42667kr.8,392.96
192kr.84.78297kr.16,278.33
288kr.83.45948kr.24,036.33
576kr.81.51819kr.46,954.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.126.29000
Unit Price with VAT:kr.157.86250