
MAX1149BEUP+ | |
|---|---|
DigiKey Part Number | MAX1149BEUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1149BEUP+ |
Description | IC ADC 14BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1149BEUP+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 116k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.287.49000 | kr.287.49 |
| 10 | kr.235.06800 | kr.2,350.68 |
| 74 | kr.210.24189 | kr.15,557.90 |
| 148 | kr.204.41926 | kr.30,254.05 |
| 296 | kr.199.62861 | kr.59,090.07 |
| Unit Price without VAT: | kr.287.49000 |
|---|---|
| Unit Price with VAT: | kr.359.36250 |

