10 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11340ATJ+

DigiKey Part Number
MAX11340ATJ+-ND
Manufacturer
Manufacturer Product Number
MAX11340ATJ+
Description
IC ADC 10BIT 32-TQFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX11340ATJ+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
500k
Number of Inputs
8, 15, 16
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.35V ~ 3.6V
Voltage - Supply, Digital
2.35V ~ 3.6V
Features
PGA
Operating Temperature
-40°C ~ 125°C
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.68.92000kr.68.92
10kr.53.86500kr.538.65
60kr.47.30483kr.2,838.29
120kr.45.53125kr.5,463.75
300kr.43.65850kr.13,097.55
540kr.42.68733kr.23,051.16
1.020kr.41.80254kr.42,638.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.68.92000
Unit Price with VAT:kr.86.15000