
MAX11300SYS1# | |
---|---|
DigiKey Part Number | MAX11300SYS1#-ND |
Manufacturer | |
Manufacturer Product Number | MAX11300SYS1# |
Description | EVAL BOARD FOR MAX11300 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX11300 PIXI™ ADC, DAC Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Data Acquisition | |
Function | ADC, DAC | |
Embedded | - | |
Utilized IC / Part | MAX11300 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.535.10000 | kr.535.10 |
Unit Price without VAT: | kr.535.10000 |
---|---|
Unit Price with VAT: | kr.668.87500 |