20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11207EEE+

DigiKey Part Number
MAX11207EEE+-ND
Manufacturer
Manufacturer Product Number
MAX11207EEE+
Description
IC ADC 20BIT SIGMA-DELTA 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX11207EEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
20
Sampling Rate (Per Second)
480
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Factory Stock: 6.700
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.44.56000kr.44.56
10kr.34.32300kr.343.23
25kr.31.76920kr.794.23
100kr.28.96070kr.2,896.07
300kr.27.39350kr.8,218.05
500kr.26.81412kr.13,407.06
1.000kr.26.14978kr.26,149.78
2.500kr.25.44866kr.63,621.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.56000
Unit Price with VAT:kr.55.70000