
MAX11203EEE+ | |
|---|---|
DigiKey Part Number | MAX11203EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11203EEE+ |
Description | IC ADC 16BIT SIGMA-DELTA 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11203EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 480 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.90000 | kr.32.90 |
| 10 | kr.25.07500 | kr.250.75 |
| 25 | kr.23.12440 | kr.578.11 |
| 100 | kr.20.97920 | kr.2,097.92 |
| 300 | kr.19.78260 | kr.5,934.78 |
| 500 | kr.19.34004 | kr.9,670.02 |
| 1.000 | kr.18.83270 | kr.18,832.70 |
| 2.500 | kr.18.29698 | kr.45,742.45 |
| Unit Price without VAT: | kr.32.90000 |
|---|---|
| Unit Price with VAT: | kr.41.12500 |

