16 Bit Analog to Digital Converter 1 Input 1 SAR 12-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11167ETC+T

DigiKey Part Number
175-MAX11167ETC+TTR-ND - Tape & Reel (TR)
175-MAX11167ETC+TCT-ND - Cut Tape (CT)
175-MAX11167ETC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX11167ETC+T
Description
IC ADC 16BIT 12-TDFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 12-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX11167ETC+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
2.3V ~ 5V
Sampling Rate (Per Second)
250k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
12-WFDFN Exposed Pad
Input Type
Pseudo-Differential
Supplier Device Package
12-TDFN (3x3)
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.226.21000kr.226.21
10kr.183.68200kr.1,836.82
25kr.173.05680kr.4,326.42
100kr.166.64940kr.16,664.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.146.78221kr.366,955.52
Manufacturers Standard Package
Unit Price without VAT:kr.226.21000
Unit Price with VAT:kr.282.76250