
MAX1113EEE+ | |
|---|---|
DigiKey Part Number | MAX1113EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1113EEE+ |
Description | IC ADC 8BIT 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1113EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 50k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.63000 | kr.66.63 |
| 10 | kr.52.02600 | kr.520.26 |
| 25 | kr.48.37160 | kr.1,209.29 |
| 100 | kr.44.35780 | kr.4,435.78 |
| 300 | kr.42.11873 | kr.12,635.62 |
| 500 | kr.41.29064 | kr.20,645.32 |
| 1.000 | kr.40.34129 | kr.40,341.29 |
| Unit Price without VAT: | kr.66.63000 |
|---|---|
| Unit Price with VAT: | kr.83.28750 |


