12 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 28-TSSOP-EP
28-TSSOP-EP

MAX11131AUI+

DigiKey Part Number
MAX11131AUI+-ND
Manufacturer
Manufacturer Product Number
MAX11131AUI+
Description
IC ADC 12BIT 28-TSSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX11131AUI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
3M
Number of Inputs
8, 15, 16
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.35V ~ 3.6V
Voltage - Supply, Digital
2.35V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Factory Stock: 4.100
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.168.01000kr.168.01
10kr.135.18100kr.1,351.81
50kr.122.02860kr.6,101.43
100kr.117.95630kr.11,795.63
250kr.113.65744kr.28,414.36
500kr.111.06628kr.55,533.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.168.01000
Unit Price with VAT:kr.210.01250