8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1111CEE+T

DigiKey Part Number
MAX1111CEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1111CEE+T
Description
IC ADC 8BIT 16-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1111CEE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
8
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
50k
Operating Temperature
0°C ~ 70°C
Number of Inputs
2, 4
Package / Case
16-SSOP (0.154", 3.90mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
16-QSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.37.70875kr.94,271.88
Manufacturers Standard Package
Unit Price without VAT:kr.37.70875
Unit Price with VAT:kr.47.13594