12 Bit Analog to Digital Converter 2 Input 1 SAR 10-uMAX-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11103AUB+

DigiKey Part Number
MAX11103AUB+-ND
Manufacturer
Manufacturer Product Number
MAX11103AUB+
Description
IC ADC 12BIT 10-UMAX-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 SAR 10-uMAX-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX11103AUB+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.2V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
2.2V ~ 3.6V
Sampling Rate (Per Second)
3M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
2
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Input Type
Single Ended
Supplier Device Package
10-uMAX-EP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Factory Stock: 2.100
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.114.06000kr.114.06
10kr.90.63700kr.906.37
50kr.81.25600kr.4,062.80
100kr.78.35160kr.7,835.16
250kr.75.28520kr.18,821.30
500kr.73.43710kr.36,718.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.114.06000
Unit Price with VAT:kr.142.57500