
MAX11040KGUU+T | |
|---|---|
DigiKey Part Number | MAX11040KGUU+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX11040KGUU+T |
Description | IC ADC 24BIT 38-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11040KGUU+T Models |
Category | Number of A/D Converters 4 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 24 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 64k | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 105°C |
Input Type Differential | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Data Interface SPI | Supplier Device Package 38-TSSOP |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.203.27815 | kr.508,195.38 |
| Unit Price without VAT: | kr.203.27815 |
|---|---|
| Unit Price with VAT: | kr.254.09769 |

