
MAX1044ESA+ | |
|---|---|
DigiKey Part Number | MAX1044ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1044ESA+ |
Description | IC REG CHARGE PUMP 20MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1044ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.87000 | kr.43.87 |
| 10 | kr.33.74800 | kr.337.48 |
| 25 | kr.31.22560 | kr.780.64 |
| 100 | kr.28.45200 | kr.2,845.20 |
| 300 | kr.26.90400 | kr.8,071.20 |
| 500 | kr.26.33154 | kr.13,165.77 |
| 1.000 | kr.25.67529 | kr.25,675.29 |
| 2.500 | kr.24.98259 | kr.62,456.47 |
| Unit Price without VAT: | kr.43.87000 |
|---|---|
| Unit Price with VAT: | kr.54.83750 |







