10 Bit Analog to Digital Converter 8, 16 Input 1 SAR 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1031BEEG+

DigiKey Part Number
MAX1031BEEG+-ND
Manufacturer
Manufacturer Product Number
MAX1031BEEG+
Description
IC ADC 10BIT 24-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 8, 16 Input 1 SAR 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1031BEEG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
10
Voltage - Supply, Digital
2.7V ~ 3.6V
Sampling Rate (Per Second)
300k
Features
Temperature Sensor
Number of Inputs
8, 16
Operating Temperature
-40°C ~ 85°C
Input Type
Differential, Single Ended
Package / Case
24-SSOP (0.154", 3.90mm Width)
Data Interface
SPI
Supplier Device Package
24-QSOP
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.061
Factory Stock: 5.600
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.158.69000kr.158.69
10kr.127.45300kr.1,274.53
50kr.114.93920kr.5,746.96
100kr.111.06410kr.11,106.41
250kr.106.97280kr.26,743.20
500kr.104.50768kr.52,253.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.158.69000
Unit Price with VAT:kr.198.36250