Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040CIX3-5.0+T

DigiKey Part Number
LM4040CIX3-5.0+TTR-ND - Tape & Reel (TR)
LM4040CIX3-5.0+TCT-ND - Cut Tape (CT)
LM4040CIX3-5.0+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040CIX3-5.0+T
Description
IC VREF SHUNT 0.5% SC70-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040CIX3-5.0+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.089
Factory Stock: 57.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.6.88500kr.68.85
25kr.6.24600kr.156.15
100kr.5.54240kr.554.24
250kr.5.20668kr.1,301.67
500kr.5.00428kr.2,502.14
1.000kr.4.94710kr.4,947.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.66172kr.11,654.30
5.000kr.4.55570kr.22,778.50
7.500kr.4.50261kr.33,769.57
12.500kr.4.44379kr.55,547.38
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250