Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040BIX3-3.0+T

DigiKey Part Number
LM4040BIX3-3.0+TTR-ND - Tape & Reel (TR)
LM4040BIX3-3.0+TCT-ND - Cut Tape (CT)
LM4040BIX3-3.0+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040BIX3-3.0+T
Description
IC VREF SHUNT 0.2% SC70-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040BIX3-3.0+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
45µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
67 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
SC-70, SOT-323
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SC-70-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.958
Factory Stock: 60.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.47000kr.15.47
10kr.11.49400kr.114.94
25kr.10.49640kr.262.41
100kr.9.39780kr.939.78
250kr.8.87424kr.2,218.56
500kr.8.63318kr.4,316.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.02406kr.20,060.15
5.000kr.7.85873kr.39,293.65
7.500kr.7.77590kr.58,319.25
Manufacturers Standard Package
Unit Price without VAT:kr.15.47000
Unit Price with VAT:kr.19.33750