ICM7250IWE+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.42.79913
Datasheet
Counter/Timer Circuit (CTC), Binary IC 15MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM7250IWE+

DigiKey Part Number
505-ICM7250IWE+-ND
Manufacturer
Manufacturer Product Number
ICM7250IWE+
Description
IC OSC BINARY CTC 15MHZ 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Counter/Timer Circuit (CTC), Binary IC 15MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICM7250IWE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Counter/Timer Circuit (CTC), Binary
Count
1 ~ 99
Frequency
15MHz
Voltage - Supply
2V ~ 16V
Current - Supply
700 µA
Operating Temperature
-20°C ~ 85°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Tube
QuantityUnit PriceExt Price
92kr.42.79913kr.3,937.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.42.79913
Unit Price with VAT:kr.53.49891