
ICM7218DIPI+ | |
|---|---|
DigiKey Part Number | ICM7218DIPI+-ND |
Manufacturer | |
Manufacturer Product Number | ICM7218DIPI+ |
Description | IC DRVR 7 SEGMENT 8 DIGIT 28DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICM7218DIPI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | Parallel | |
Digits or Characters | 8 Digits | |
Current - Supply | 250 µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.73000 | kr.121.73 |
| 14 | kr.94.46143 | kr.1,322.46 |
| 28 | kr.90.06893 | kr.2,521.93 |
| 112 | kr.83.47179 | kr.9,348.84 |
| 252 | kr.80.64984 | kr.20,323.76 |
| 504 | kr.78.69827 | kr.39,663.93 |
| Unit Price without VAT: | kr.121.73000 |
|---|---|
| Unit Price with VAT: | kr.152.16250 |

