
ICM7218AIQI+T | |
|---|---|
DigiKey Part Number | ICM7218AIQI+TR-ND - Tape & Reel (TR) ICM7218AIQI+CT-ND - Cut Tape (CT) ICM7218AIQI+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM7218AIQI+T |
Description | IC DRVR 7 SEGMNT 8 DIGIT 28PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | ICM7218AIQI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | Serial | |
Digits or Characters | 8 Digits | |
Current - Supply | 250 µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.79.83630 | kr.39,918.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.86000 | kr.119.86 |
| 10 | kr.95.43400 | kr.954.34 |
| 25 | kr.89.33600 | kr.2,233.40 |
| 100 | kr.82.63260 | kr.8,263.26 |
| 250 | kr.79.43672 | kr.19,859.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.46000 | kr.123.46 |
| 10 | kr.98.30200 | kr.983.02 |
| 25 | kr.92.01600 | kr.2,300.40 |
| 100 | kr.85.98320 | kr.8,598.32 |
| Unit Price without VAT: | kr.119.86000 |
|---|---|
| Unit Price with VAT: | kr.149.82500 |


