
ICM7211AIQH+D | |
|---|---|
DigiKey Part Number | ICM7211AIQH+D-ND |
Manufacturer | |
Manufacturer Product Number | ICM7211AIQH+D |
Description | IC DRVR 7 SEGMNT 4 DIGIT 44PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ICM7211AIQH+D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 4 Digits | |
Current - Supply | 10 µA | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.61000 | kr.73.61 |
| 10 | kr.57.63100 | kr.576.31 |
| 28 | kr.53.22214 | kr.1,490.22 |
| 112 | kr.48.97938 | kr.5,485.69 |
| 252 | kr.47.16381 | kr.11,885.28 |
| 504 | kr.45.90813 | kr.23,137.70 |
| 1.008 | kr.44.87462 | kr.45,233.62 |
| Unit Price without VAT: | kr.73.61000 |
|---|---|
| Unit Price with VAT: | kr.92.01250 |

