
ICL7667EPA+ | |
|---|---|
DigiKey Part Number | ICL7667EPA+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7667EPA+ |
Description | IC GATE DRVR HALF-BRIDGE 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7667EPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | - | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 17V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.14000 | kr.49.14 |
| 10 | kr.37.95100 | kr.379.51 |
| 50 | kr.33.47900 | kr.1,673.95 |
| 100 | kr.32.09370 | kr.3,209.37 |
| 250 | kr.30.63108 | kr.7,657.77 |
| 500 | kr.29.74968 | kr.14,874.84 |
| 1.000 | kr.29.02414 | kr.29,024.14 |
| Unit Price without VAT: | kr.49.14000 |
|---|---|
| Unit Price with VAT: | kr.61.42500 |

