
ICL7665CSA+T | |
|---|---|
DigiKey Part Number | 175-ICL7665CSA+TTR-ND - Tape & Reel (TR) 175-ICL7665CSA+TCT-ND - Cut Tape (CT) 175-ICL7665CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7665CSA+T |
Description | IC VOLT MONITOR LP W/DET 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7665CSA+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout <1ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 2 | Supplier Device Package 8-SOIC |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.63000 | kr.57.63 |
| 10 | kr.44.74800 | kr.447.48 |
| 25 | kr.41.53480 | kr.1,038.37 |
| 100 | kr.38.00510 | kr.3,800.51 |
| 250 | kr.37.24876 | kr.9,312.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.33.59084 | kr.83,977.10 |
| Unit Price without VAT: | kr.57.63000 |
|---|---|
| Unit Price with VAT: | kr.72.03750 |


