
ICL7662CPA+ | |
|---|---|
DigiKey Part Number | ICL7662CPA+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7662CPA+ |
Description | IC REG CHARGE PUMP 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7662CPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.66000 | kr.57.66 |
| 10 | kr.44.81900 | kr.448.19 |
| 50 | kr.39.67740 | kr.1,983.87 |
| 100 | kr.38.08510 | kr.3,808.51 |
| 250 | kr.36.40500 | kr.9,101.25 |
| 500 | kr.35.39212 | kr.17,696.06 |
| 1.000 | kr.34.55859 | kr.34,558.59 |
| Unit Price without VAT: | kr.57.66000 |
|---|---|
| Unit Price with VAT: | kr.72.07500 |




