Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7662CBA+T

DigiKey Part Number
ICL7662CBA+TTR-ND - Tape & Reel (TR)
ICL7662CBA+TCT-ND - Cut Tape (CT)
ICL7662CBA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL7662CBA+T
Description
IC REG CHARGE PUMP 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ICL7662CBA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
-
Frequency - Switching
10kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.51.29000kr.51.29
10kr.39.71400kr.397.14
25kr.36.81000kr.920.25
100kr.33.62230kr.3,362.23
250kr.32.78668kr.8,196.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.29.63595kr.74,089.88
Manufacturers Standard Package
Unit Price without VAT:kr.51.29000
Unit Price with VAT:kr.64.11250