
ICL7135CQI+ | |
|---|---|
DigiKey Part Number | ICL7135CQI+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7135CQI+ |
Description | IC DISPLAY DRVR 4.5DIGIT 28PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Driver 4.5 Digit 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7135CQI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Display Driver | |
Number of Channels | 1 | |
Resolution (Bits) | 4.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.131.84000 | kr.131.84 |
| 10 | kr.105.31800 | kr.1,053.18 |
| 39 | kr.96.04103 | kr.3,745.60 |
| 117 | kr.90.75034 | kr.10,617.79 |
| 273 | kr.87.65070 | kr.23,928.64 |
| 507 | kr.85.80998 | kr.43,505.66 |
| Unit Price without VAT: | kr.131.84000 |
|---|---|
| Unit Price with VAT: | kr.164.80000 |

