
ICL7135CAI+ | |
|---|---|
DigiKey Part Number | ICL7135CAI+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7135CAI+ |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Display Driver 4.5 Digit 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7135CAI+ Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4V ~ 6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Display Driver | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Channels 1 | Supplier Device Package 28-SSOP |
Resolution (Bits) 4.5 Digit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7135CAI+ | Analog Devices Inc./Maxim Integrated | 26 | ICL7135CAI+-ND | kr.23.57000 | Direct |
| 74HC4511D,653 | Nexperia USA Inc. | 0 | 1727-6337-1-ND | kr.0.52000 | Similar |
| 74HCT4511D,653 | Nexperia USA Inc. | 2.056 | 1727-2628-1-ND | kr.0.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.175.81000 | kr.175.81 |
| 10 | kr.141.65500 | kr.1,416.55 |
| 46 | kr.128.54065 | kr.5,912.87 |
| 138 | kr.122.03210 | kr.16,840.43 |
| 276 | kr.118.84768 | kr.32,801.96 |
| 506 | kr.116.52745 | kr.58,962.89 |
| Unit Price without VAT: | kr.175.81000 |
|---|---|
| Unit Price with VAT: | kr.219.76250 |

