40 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS89C450-MNL+

DigiKey Part Number
DS89C450-MNL+-ND
Manufacturer
Manufacturer Product Number
DS89C450-MNL+
Description
IC MCU 8BIT 64KB FLASH 40DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8051 89C Microcontroller IC 8-Bit 33MHz 64KB (64K x 8) FLASH 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS89C450-MNL+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
33MHz
Connectivity
EBI/EMI, SIO, UART/USART
Peripherals
Power-Fail Reset, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIP
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Factory Stock: 370
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.265.98000kr.265.98
10kr.223.16800kr.2,231.68
30kr.208.39033kr.6,251.71
100kr.196.03780kr.19,603.78
250kr.188.91800kr.47,229.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.265.98000
Unit Price with VAT:kr.332.47500