
DS80C320-QCG+ | |
|---|---|
DigiKey Part Number | DS80C320-QCG+-ND |
Manufacturer | |
Manufacturer Product Number | DS80C320-QCG+ |
Description | IC MCU 8BIT ROMLESS 44PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8051 80C Microcontroller IC 8-Bit 25MHz ROMless 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | DS80C320-QCG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, SIO, UART/USART | |
Peripherals | Power-Fail Reset, WDT | |
Number of I/O | 32 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.238.13000 | kr.238.13 |
| 10 | kr.199.38000 | kr.1,993.80 |
| 28 | kr.186.60643 | kr.5,224.98 |
| 112 | kr.173.58241 | kr.19,441.23 |
| 252 | kr.167.86056 | kr.42,300.86 |
| Unit Price without VAT: | kr.238.13000 |
|---|---|
| Unit Price with VAT: | kr.297.66250 |

