Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-uMAX-EP|8-uSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS620U+T&R

DigiKey Part Number
DS620U+T&RTR-ND - Tape & Reel (TR)
DS620U+T&RCT-ND - Cut Tape (CT)
DS620U+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS620U+T&R
Description
SENSOR DIGITAL -55C-125C 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-uMAX-EP|8-uSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
DS620U+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
1.7V ~ 3.5V
Resolution
12 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Test Condition
0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-uMAX-EP|8-uSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.416
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.41000kr.41.41
5kr.37.30600kr.186.53
10kr.35.77000kr.357.70
25kr.33.94280kr.848.57
50kr.32.69400kr.1,634.70
100kr.31.54820kr.3,154.82
500kr.30.10398kr.15,051.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.27.16146kr.81,484.38
Manufacturers Standard Package
Unit Price without VAT:kr.41.41000
Unit Price with VAT:kr.51.76250