
DS4420N+ | |
|---|---|
DigiKey Part Number | DS4420N+-ND |
Manufacturer | |
Manufacturer Product Number | DS4420N+ |
Description | IC AMP CLASS AB MONO 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS4420N+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Differential Inputs, I2C, Mute, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Supplier Device Package | 14-TDFN (3x3) | |
Package / Case | 14-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.04000 | kr.31.04 |
| 10 | kr.23.63500 | kr.236.35 |
| 25 | kr.21.78040 | kr.544.51 |
| 100 | kr.19.74140 | kr.1,974.14 |
| 300 | kr.18.60373 | kr.5,581.12 |
| 500 | kr.18.18316 | kr.9,091.58 |
| 1.000 | kr.17.70086 | kr.17,700.86 |
| 2.500 | kr.17.19186 | kr.42,979.65 |
| Unit Price without VAT: | kr.31.04000 |
|---|---|
| Unit Price with VAT: | kr.38.80000 |

