
DS4412U+T&R | |
|---|---|
DigiKey Part Number | 505-DS4412U+T&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS4412U+T&R |
Description | IC DAC 4BIT A-OUT 8USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Bit Digital to Analog Converter 2 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS4412U+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 4 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.5 (Max) | |
Architecture | Current Sink, Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.19994 | kr.24,599.82 |
| 6.000 | kr.8.03974 | kr.48,238.44 |
| Unit Price without VAT: | kr.8.19994 |
|---|---|
| Unit Price with VAT: | kr.10.24993 |

