
DS3923T+ | |
|---|---|
DigiKey Part Number | DS3923T+-ND |
Manufacturer | |
Manufacturer Product Number | DS3923T+ |
Description | IC CURRENT MIRROR 0.5DB 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Mirror Regulator 2mA 24-TQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS3923T+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Mirror | |
Sensing Method | - | |
Accuracy | ±0.5dB | |
Voltage - Input | 2.85V ~ 3.63V | |
Current - Output | 2mA | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 172 | kr.20.61087 | kr.3,545.07 |
| Unit Price without VAT: | kr.20.61087 |
|---|---|
| Unit Price with VAT: | kr.25.76359 |

