
DS3920T-002+T | |
|---|---|
DigiKey Part Number | DS3920T-002+TTR-ND - Tape & Reel (TR) DS3920T-002+TCT-ND - Cut Tape (CT) DS3920T-002+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS3920T-002+T |
Description | IC CURRENT MIRROR SOT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Mirror Regulator 4.4mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DS3920T-002+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Mirror | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.97V ~ 76V | |
Current - Output | 4.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.28000 | kr.17.28 |
| 10 | kr.12.89600 | kr.128.96 |
| 25 | kr.11.79400 | kr.294.85 |
| 100 | kr.10.58370 | kr.1,058.37 |
| 250 | kr.10.00652 | kr.2,501.63 |
| 500 | kr.9.65876 | kr.4,829.38 |
| 1.000 | kr.9.37248 | kr.9,372.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.07034 | kr.22,675.85 |
| 5.000 | kr.8.88826 | kr.44,441.30 |
| Unit Price without VAT: | kr.17.28000 |
|---|---|
| Unit Price with VAT: | kr.21.60000 |



