
DS3903E-020+ | |
|---|---|
DigiKey Part Number | DS3903E-020+-ND |
Manufacturer | |
Manufacturer Product Number | DS3903E-020+ |
Description | IC DIG POT 10K/90K 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k, 90k Ohm 3 Circuit 128 Taps I2C Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS3903E-020+ Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Features Selectable Address |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) ±300ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 20-TSSOP |
Number of Circuits 3 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Taps 128 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 10k, 90k | Resistance - Wiper (Ohms) (Typ) 250 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.20000 | kr.27.20 |
| 10 | kr.20.58600 | kr.205.86 |
| 74 | kr.17.45473 | kr.1,291.65 |
| 148 | kr.16.72007 | kr.2,474.57 |
| 296 | kr.16.11537 | kr.4,770.15 |
| 518 | kr.15.70631 | kr.8,135.87 |
| 1.036 | kr.15.28093 | kr.15,831.04 |
| 2.516 | kr.14.84452 | kr.37,348.81 |
| Unit Price without VAT: | kr.27.20000 |
|---|---|
| Unit Price with VAT: | kr.34.00000 |

