Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3231S#

DigiKey Part Number
DS3231S#-ND
Manufacturer
Manufacturer Product Number
DS3231S#
Description
IC RTC CLK/CALENDAR I2C 16SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS3231S# Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, TCXO/Crystal
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.3V ~ 5.5V
Voltage - Supply, Battery
2.3V ~ 5.5V
Current - Timekeeping (Max)
110µA ~ 170µA @ 3.63V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.97.38000kr.97.38
10kr.76.91700kr.769.17
46kr.69.07152kr.3,177.29
138kr.65.17703kr.8,994.43
276kr.63.27138kr.17,462.90
506kr.61.88328kr.31,312.94
1.012kr.60.56047kr.61,287.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.97.38000
Unit Price with VAT:kr.121.72500