
DS3231MZ+ | |
|---|---|
DigiKey Part Number | DS3231MZ+-ND |
Manufacturer | |
Manufacturer Product Number | DS3231MZ+ |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS3231MZ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.3V ~ 5.5V | |
Voltage - Supply, Battery | 2.3V ~ 5.5V | |
Current - Timekeeping (Max) | 130µA ~ 200µA @ 3.63V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.62000 | kr.87.62 |
| 10 | kr.69.01100 | kr.690.11 |
| 25 | kr.64.35120 | kr.1,608.78 |
| 100 | kr.59.23210 | kr.5,923.21 |
| 300 | kr.56.37653 | kr.16,912.96 |
| 500 | kr.55.32056 | kr.27,660.28 |
| 1.000 | kr.54.11006 | kr.54,110.06 |
| Unit Price without VAT: | kr.87.62000 |
|---|---|
| Unit Price with VAT: | kr.109.52500 |













