EEPROM Memory IC 896bit 1-Wire® 2 µs 6-TSOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS28E05P+

DigiKey Part Number
DS28E05P+-ND
Manufacturer
Manufacturer Product Number
DS28E05P+
Description
IC EEPROM 896BIT 1-WIRE 6TSOC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 896bit 1-Wire® 2 µs 6-TSOC
Datasheet
 Datasheet
EDA/CAD Models
DS28E05P+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
112 x 8
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
-
Access Time
2 µs
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-TSOC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.429
Factory Stock: 268.320
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.7.38000kr.73.80
25kr.7.17440kr.179.36
50kr.7.01720kr.350.86
120kr.6.81708kr.818.05
360kr.6.56472kr.2,363.30
600kr.6.44788kr.3,868.73
1.080kr.6.31417kr.6,819.30
5.040kr.5.96938kr.30,085.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500