
DS2780G+ | |
|---|---|
DigiKey Part Number | DS2780G+-ND |
Manufacturer | |
Manufacturer Product Number | DS2780G+ |
Description | IC BATT MON LI-ION 1CELL 10TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 10-TDFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS2780G+ Models |
Category | Interface 1-Wire |
Mfr | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 10-TDFN (3x4) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.66000 | kr.81.66 |
| 10 | kr.64.17300 | kr.641.73 |
| 75 | kr.55.85547 | kr.4,189.16 |
| 150 | kr.53.92173 | kr.8,088.26 |
| 300 | kr.52.33013 | kr.15,699.04 |
| 525 | kr.51.25316 | kr.26,907.91 |
| 1.050 | kr.50.13358 | kr.52,640.26 |
| Unit Price without VAT: | kr.81.66000 |
|---|---|
| Unit Price with VAT: | kr.102.07500 |

