Battery Multi-Function Controller IC Lithium Ion/Polymer 14-TDFN (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2778G+

DigiKey Part Number
DS2778G+-ND
Manufacturer
Manufacturer Product Number
DS2778G+
Description
IC BATT MFUNC LI-ION 2CEL 14TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 14-TDFN (3x5)
Datasheet
 Datasheet
EDA/CAD Models
DS2778G+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Voltage
Mfr
Interface
I2C
Packaging
Tube
Operating Temperature
-20°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Multi-Function Controller
Package / Case
14-WFDFN Exposed Pad
Battery Chemistry
Lithium Ion/Polymer
Supplier Device Package
14-TDFN (3x5)
Number of Cells
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Factory Stock: 1.320
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.76.08000kr.76.08
10kr.59.67200kr.596.72
60kr.52.51950kr.3,151.17
120kr.50.58425kr.6,070.11
300kr.48.54073kr.14,562.22
540kr.47.48143kr.25,639.97
1.020kr.46.51608kr.47,446.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.76.08000
Unit Price with VAT:kr.95.10000